Filter Your Search
1 - 1 of 1 results
|
RUZ-240505
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 2 | NO | NO | ONE MORE OUPUT IS AVAILBLE 5V | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T6 | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | RECOM POWER GMBH | , | compliant | EAR99 |