Filter Your Search
1 - 2 of 2 results
|
RV-0524S/P
RECOM Power Inc
|
$21.4029 | Yes | Yes | Active | 15 V | 24 V | 16.5 V | 13.5 V | 22.8 V | 25.2 V | 83 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T14 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIP | DIP14/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.35 mm | 11.35 mm | RECOM POWER GMBH | ROHS COMPLIANT, DIP-24/14 | compliant | EAR99 | RECOM Power | |||||
|
RV-0.524S/P
RECOM Power Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-08-27 |