Filter Your Search
1 - 8 of 8 results
|
RV-053.3D/R6.4
RECOM Power Inc
|
$28.5251 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 300 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 20 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||||
|
RV-053.3D/P/R6.4
RECOM Power Inc
|
$31.3520 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 300 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 20 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DIP-24/14 | compliant | EAR99 | RECOM Power | ||||||
|
RV-053.3D/R8
RECOM Power Inc
|
$31.4507 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 300 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 20 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||||
|
RV-053.3D/P/R8
RECOM Power Inc
|
$41.3560 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 300 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 20 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DIP-24/14 | compliant | EAR99 | RECOM Power | ||||||
|
RV-053.3D
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 15 V | 3.3 V | 16.5 V | 13.5 V | 3.135 V | 3.465 V | 300 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -3.3VDC; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T14 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIP | DIP14/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.35 mm | 11.35 mm | RECOM POWER GMBH | DIP, DIP14/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
RV-0.53.3D
RECOM Power Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-08-27 | |||||||||||||||||||||||||||||||||||||||||||
|
RV-053.3D/P
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 15 V | 3.3 V | 16.5 V | 13.5 V | 3.135 V | 3.465 V | 300 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -3.3VDC; SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T14 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIP | DIP14/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.35 mm | 11.35 mm | RECOM POWER GMBH | DIP, DIP14/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
RV-0.53.3D/P
RECOM Power Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-08-27 |