Filter Your Search
1 - 2 of 2 results
|
RV-1224S/P
RECOM Power Inc
|
$19.3362 | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T14 | Not Qualified | UL, CSA, EN, IEC | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RV-1224S
RECOM Power Inc
|
$21.0387 | Yes | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.8 V | 25.2 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 10 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T14 | Not Qualified | UL, CSA, EN, IEC | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |