Filter Your Search
1 - 10 of 27 results
|
RV-3049-C2
Golledge Electronics Ltd
|
Check for Price | Not Recommended | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 3 TO 5.5 V SUPPLY | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.3 V | AUTOMOTIVE | R-PDSO-N10 | 1 | 125 °C | -40 °C | 260 | 20 | 10 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1 mm | DUAL | 1.2 mm | 3.2 mm | 5 mm | GOLLEDGE ELECTRONICS LTD | SON | SON, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
RV-3049-C2BTBQA
Micro Crystal AG
|
Check for Price | Active | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | Y | 8 | 5.5 V | 1.3 V | INDUSTRIAL | SECONDS | NO | S-CDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q200 | 40 | 10 | CERAMIC, METAL-SEALED COFIRED | HSON | SOLCC10,.16,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GOLD OVER NICKEL | NO LEAD | 1 mm | DUAL | 1.2 mm | 3.2 mm | 5 mm | MICRO CRYSTAL AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
RV-3049-C2-32.768KHZ-OPTION-A-TA-QC
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.3 V | e4 | 1 | 260 | 40 | Gold (Au) - with Nickel (Ni) barrier | MICRO CRYSTAL AG | , | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | ||||||||||||||||||||||||||||||||
|
RV-3049-C2-32.768KHZ-OPTION-A-TB-QC
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.3 V | e4 | 1 | 260 | 40 | Gold (Au) - with Nickel (Ni) barrier | MICRO CRYSTAL AG | , | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | ||||||||||||||||||||||||||||||||
|
RV3049C2/B
Golledge Electronics Ltd
|
Check for Price | Yes | Not Recommended | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.3 V | INDUSTRIAL | R-XDSO-R10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 10 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | WRAP AROUND | 1 mm | DUAL | 1.2 mm | 5.2 mm | GOLLEDGE ELECTRONICS LTD | DFN | SON, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
RV-3049-C2
Micro Crystal AG
|
Check for Price | Yes | Active | SPI | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | IT IS ALSO AVAILABLE AT -40 TO 85 DEG CEN AND 1.8V TO 5.5V SUPPLY VOLTAGE | SERIAL(SPI), SERIAL, 4-WIRE | Y | 75 µA | 5.5 V | 1.3 V | AUTOMOTIVE | NO | R-PDSO-N10 | e4 | 125 °C | -40 °C | 260 | 20 | 10 | PLASTIC/EPOXY | HSON | SOLCC10,.12,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GOLD OVER NICKEL | NO LEAD | 1 mm | DUAL | 1.2 mm | 3.2 mm | 5 mm | MICRO CRYSTAL AG | HSON, SOLCC10,.12,40 | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | ||||||||||
|
RV-3049-C2-32.768KHZ-OPTION-B-TA-QC
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.3 V | e4 | 1 | 260 | 40 | Gold (Au) - with Nickel (Ni) barrier | MICRO CRYSTAL AG | , | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | ||||||||||||||||||||||||||||||||
|
RV3049C2/A
Golledge Electronics Ltd
|
Check for Price | Yes | Not Recommended | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.3 V | INDUSTRIAL | R-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1 mm | DUAL | 1.2 mm | 3.4 mm | 5 mm | GOLLEDGE ELECTRONICS LTD | DFN | SON, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
RV-3049-C2/A
Micro Crystal AG
|
Check for Price | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 3 TO 5.5 V SUPPLY | SERIAL(SPI), SERIAL, 4-WIRE | Y | 5.5 V | 1.3 V | SECONDS | NO | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,40 | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | NO LEAD | 1 mm | DUAL | 1.2 mm | 3.2 mm | 5 mm | MICRO CRYSTAL AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
RV-3049-C2/B
Micro Crystal AG
|
Check for Price | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 3 TO 5.5 V SUPPLY | SERIAL(SPI), SERIAL, 4-WIRE | Y | 5.5 V | 1.3 V | SECONDS | NO | R-PDSO-N10 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,40 | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | NO LEAD | 1 mm | DUAL | 1.2 mm | 3.2 mm | 5 mm | MICRO CRYSTAL AG | compliant | EAR99 | 8542.39.00.01 |