Filter Your Search
1 - 1 of 1 results
|
RV5VE001C-E1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 3 V | 50 mV | 80 mA | 3 V | 300 mV | 80 mA | 4 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 0.05 % | 1 | 3.075 V | 2.925 V | 3.075 V | 2.925 V | CMOS | 2.5 % | R-PDSO-G16 | e0 | Not Qualified | 1 | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.45 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | 0.65 MM PITCH, SSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |