Filter Your Search
1 - 2 of 2 results
|
RW-243.3S
RECOM Power Inc
|
$19.5446 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2.145 W | R-XDMA-T8 | e3 | 80 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.73 mm | 32.26 mm | 7.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RW-243.3S/SMD
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.234 V | 3.366 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2.145 W | R-XDMA-G13 | e1 | 80 °C | -40 °C | 245 | 30 | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 14.5 mm | 32.2 mm | 10.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |