Filter Your Search
1 - 10 of 57 results
|
R5F52206BDFP#30
Renesas Electronics Corporation
|
$7.9258 | Yes | Yes | Active | 3.3 V | CMOS | 25 mA | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 8 | 84 | 7 | 3 | 8 | 8 | YES | 16384 | 262144 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER | |||||||
|
R5F52206BDFL#30
Renesas Electronics Corporation
|
$9.1185 | Yes | Yes | Active | 3.3 V | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | 25 mA | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 7 | 35 | 4 | 14 | 8 | 8 | YES | 16384 | 262144 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER | ||||
|
R5F52206BDFM#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.3 V | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | 25 mA | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 8 | 49 | 5 | 14 | 8 | 8 | YES | 16384 | 262144 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER | ||||||
|
R5F52201BGFL#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | 25 mA | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | , | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 7 | 35 | 4 | 14 | 8 | 8 | YES | 4096 | 32768 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER | ||||||
|
R5F52206BDFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CMOS | 3 | LFQFP | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | 262144 | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F52205BGFL#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | 25 mA | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | , | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 7 | 35 | 4 | 14 | 8 | 8 | YES | 8192 | 131072 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER | ||||||
|
R5F52201BDFL#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CMOS | 3 | LFQFP | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | 32768 | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F52203BDFM#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | 25 mA | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 8 | 49 | 5 | 14 | 8 | 8 | YES | 8192 | 65536 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER | ||||||||
|
R5F52205BDFM#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | 25 mA | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 8 | 49 | 5 | 14 | 8 | 8 | YES | 8192 | 131072 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER | ||||||||
|
R5F52201BDFL#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | 25 mA | S-PQFP-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 32 | NO | RX220 | 20 MHz | NO | YES | FIXED POINT | NO | YES | 4 | 7 | 35 | 4 | 14 | 8 | 8 | YES | 4096 | 32768 | FLASH | 32 MHz | 5.5 V | 3.3 V | MICROCONTROLLER |