Filter Your Search
1 - 4 of 4 results
|
RX4111CE
Seiko Epson Corporation
|
Check for Price | Yes | Active | SEIKO EPSON CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
RX418A
Applied Wireless Inc
|
Check for Price | Contact Manufacturer | APPLIED WIRELESS INC | unknown | ||||||||||||||||||||||||||||||||||||
|
RX4111CEA
Seiko Epson Corporation
|
Check for Price | Yes | Active | 64 | 32.768 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | Y | 8 | 3 µA | 5.5 V | 1.25 V | SECONDS | YES | R-CDSO-N10 | 85 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | VSON | SOLCC10,.098,27 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 700 µm | DUAL | 1 mm | 2.5 mm | 3.2 mm | SEIKO EPSON CORP | unknown | 8542.39.00.01 | , | EAR99 | 2020-01-09 | ||
|
RX4111CEB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 64 | 32.768 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | Y | 8 | 3 µA | 5.5 V | 1.25 V | SECONDS | YES | R-CDSO-N10 | 85 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | VSON | SOLCC10,.098,27 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 700 µm | DUAL | 1 mm | 2.5 mm | 3.2 mm | SEIKO EPSON CORP | unknown | 8542.39.00.01 | , | EAR99 | 2020-01-09 |