Filter Your Search
1 - 3 of 3 results
|
RY-9W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 150 mW | 540 Ω | 1 A | 120 V | 60 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 6.4 V | 450 mV | 9 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||
|
RY-9W-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 150 mW | 540 Ω | 1 A | 120 V | 60 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 6.4 V | 450 mV | 9 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | e1 | -30 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | TIN SILVER COPPER | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm X 9.8mm X 12.5mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||
|
RY-9W-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 150 mW | 540 Ω | 1 A | 120 V | 60 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 6.4 V | 450 mV | 9 V | 1A@120VAC | 1A@60VDC | 6 ms | 3 ms | CSA; UL | -30 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.8 mm | 12.5 mm | 20.2 mm | 20.2mm x 9.8mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU |