Filter Your Search
1 - 2 of 2 results
|
S-1000C25-M5T1U
Seiko Instruments Inc
|
Check for Price | Transferred | 1.2 V | 950 mV | 5.5 V | +2.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | HALOGEN AND LEAD FREE, SOT - 23-5, 5 PIN | compliant | ||||||||||
|
S-1000C25-M5T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1.2 V | 950 mV | 5.5 V | +2.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT - 23-5, 5 PIN | compliant | SOT-23 | 5 | EAR99 | 8542.39.00.01 |