Filter Your Search
1 - 2 of 2 results
![]() |
S-1131B42PD-N5BTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 4.2 V | 200 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.04 % | 1 | 4.284 V | 4.116 V | CMOS | 2 % | R-PDSO-F6 | e3 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ABLIC INC | SON | HVSSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
![]() |
S-1131B42PD-N5B-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 4.2 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 4.284 V | 4.116 V | CMOS | R-PDSO-F6 | e6/e2 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH/TIN SILVER | FLAT | 950 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | SEIKO INSTRUMENTS USA INC | SON | HVSSOF, | 6 | compliant | Fixed,Positive,Single Output,Ldo |