Parametric results for: S-1132B33-I6T2U under Linear Regulator ICs

Filter Your Search

1 - 10 of 5,795 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s1132b33i6t2u,i6
Select parts from the table below to compare.
Compare
Compare
DI62063.3S2
Diotec Semiconductor AG
$0.0672 Yes Active 6 V 4.3 V 3.3 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 7 V 0.014025 % 0.06 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G3 3 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-01-07 Fixed,Positive,Single Output,Ldo
DI62063.3S1
Diotec Semiconductor AG
$0.0725 Yes Active 6 V 4.3 V 3.3 V 680 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.014025 % 0.06 % 1 3.333 V 3.267 V CMOS 1 % R-PDSO-G3 3 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-01-07 Fixed,Positive,Single Output,Standard Drop
DI62062.5S2
Diotec Semiconductor AG
$0.0828 Yes Active 6 V 3.5 V 2.5 V 350 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 710 mV 7 V 0.015625 % 0.05 % 1 2.55 V 2.45 V CMOS 2 % R-PDSO-G3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-03-13 Fixed,Positive,Single Output,Ldo
DI62063.6S2
Diotec Semiconductor AG
$0.0828 Yes Active 6 V 4.6 V 3.6 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 7 V 0.0126 % 0.065 % 1 3.672 V 3.528 V CMOS 2 % R-PDSO-G3 3 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-01-07 Fixed,Positive,Single Output,Ldo
DI62061.8S2
Diotec Semiconductor AG
$0.0828 Yes Active 6 V 2.8 V 1.8 V 350 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 780 mV 7 V 0.0144 % 0.04 % 1 1.836 V 1.764 V CMOS 2 % R-PDSO-G3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-03-13 Fixed,Positive,Single Output,Ldo Diotec
DI62063.0S2
Diotec Semiconductor AG
$0.0828 Yes Active 6 V 4 V 3 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 7 V 0.015 % 0.06 % 1 3.06 V 2.94 V CMOS 2 % R-PDSO-G3 3 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-01-07 Fixed,Positive,Single Output,Ldo
DI62062.8S2
Diotec Semiconductor AG
$0.0828 Yes Active 6 V 3.8 V 2.8 V 350 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 710 mV 7 V 0.0154 % 0.05 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-03-13 Fixed,Positive,Single Output,Ldo
DI62061.5S2
Diotec Semiconductor AG
$0.0853 Yes Active 6 V 2.5 V 1.5 V 580 mV 60 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 860 mV 7 V 0.013125 % 0.045 % 1 1.53 V 1.47 V CMOS 2 % R-PDSO-G3 3 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG TSOP, TO-236 compliant EAR99 8542.39.00.01 2020-01-07 Fixed,Positive,Single Output,Ldo
DI62063.0S1
Diotec Semiconductor AG
$0.0864 Yes Active 6 V 4 V 3 V 680 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.015 % 0.06 % 1 3.03 V 2.97 V CMOS 1 % R-PDSO-G3 3 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-01-07 Fixed,Positive,Single Output,Standard Drop
DI62063.6S1
Diotec Semiconductor AG
$0.0864 Yes Active 6 V 4.6 V 3.6 V 680 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0126 % 0.065 % 1 3.636 V 3.564 V CMOS 1 % R-PDSO-G3 3 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 8542.39.00.01 2020-01-07 Fixed,Positive,Single Output,Standard Drop