Filter Your Search
1 - 2 of 2 results
|
S-1133B12-U5T1G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 10 V | 2 V | 1.2 V | 840 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 880 mV | 12 V | 0.0199 % | 0.04 % | 1 | 1.215 V | 1.185 V | CMOS | 1.25 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-89, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
S-1133B12-U5T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 2 V | 1.2 V | 840 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 880 mV | 0.04 % | 1 | 1.215 V | 1.185 V | CMOS | 1.2 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOT-89 | 5 | EAR99 | 8542.39.00.01 |