Filter Your Search
1 - 1 of 1 results
|
S-1142C50I-E6T1U
ABLIC Inc.
|
Check for Price | Active | 50 V | 6 V | 5 V | 500 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 60 V | 0.36 % | 0.04 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G6 | e3 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HSOP | SOP6,.23,75 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | TIN | GULL WING | 1.91 mm | DUAL | 3.9 mm | 5.02 mm | 1.75 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |