Filter Your Search
1 - 10 of 130 results
|
S-1155B14-U5T1G
ABLIC Inc.
|
$0.4320 | Yes | Yes | Obsolete | 5.5 V | 1.5 V | 1.4 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 1.415 V | 1.385 V | CMOS | 1.1 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B47-U5T1U
ABLIC Inc.
|
$0.4320 | Yes | Obsolete | 5.5 V | 1.5 V | 4.7 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 4.747 V | 4.653 V | CMOS | 1 % | R-PDSO-G5 | e3 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B29-U5T1U
ABLIC Inc.
|
$0.4320 | Yes | Obsolete | 5.5 V | 1.5 V | 2.9 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.929 V | 2.871 V | CMOS | 1 % | R-PDSO-G5 | e3 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B10-U5T1G
ABLIC Inc.
|
$0.4320 | Yes | Yes | Obsolete | 5.5 V | 1.5 V | 1 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 1 | 1.015 V | 985 mV | CMOS | 1.5 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B48-U5T1U
ABLIC Inc.
|
$0.4320 | Yes | Obsolete | 5.5 V | 1.5 V | 4.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 4.848 V | 4.752 V | CMOS | 1 % | R-PDSO-G5 | e3 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B40-U5T1U
ABLIC Inc.
|
$0.4320 | Yes | Obsolete | 5.5 V | 1.5 V | 4 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 4.04 V | 3.96 V | CMOS | 1 % | R-PDSO-G5 | e3 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B22-U5T1G
ABLIC Inc.
|
$0.4320 | Yes | Yes | Obsolete | 5.5 V | 1.5 V | 2.2 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.222 V | 2.178 V | CMOS | 1 % | R-PDSO-F5 | e3 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-1155B36-U5T1U
ABLIC Inc.
|
$0.4320 | Yes | Obsolete | 5.5 V | 1.5 V | 3.6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PDSO-G5 | e3 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B44-U5T1U
ABLIC Inc.
|
$0.4320 | Yes | Obsolete | 5.5 V | 1.5 V | 4.4 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 4.444 V | 4.356 V | CMOS | 1 % | R-PDSO-G5 | e3 | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1155B20-U5T1G
ABLIC Inc.
|
$0.4320 | Yes | Yes | Obsolete | 5.5 V | 1.5 V | 2 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |