Filter Your Search
1 - 10 of 5,795 results
|
DI62063.3S2
Diotec Semiconductor AG
|
$0.0672 | Yes | Active | 6 V | 4.3 V | 3.3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 7 V | 0.014025 % | 0.06 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-01-07 | Fixed,Positive,Single Output,Ldo | |||||
|
DI62063.3S1
Diotec Semiconductor AG
|
$0.0725 | Yes | Active | 6 V | 4.3 V | 3.3 V | 680 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.014025 % | 0.06 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-01-07 | Fixed,Positive,Single Output,Standard Drop | |||||
|
DI62062.5S2
Diotec Semiconductor AG
|
$0.0828 | Yes | Active | 6 V | 3.5 V | 2.5 V | 350 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 7 V | 0.015625 % | 0.05 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-03-13 | Fixed,Positive,Single Output,Ldo | ||||
|
DI62063.6S2
Diotec Semiconductor AG
|
$0.0828 | Yes | Active | 6 V | 4.6 V | 3.6 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 7 V | 0.0126 % | 0.065 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-01-07 | Fixed,Positive,Single Output,Ldo | |||||
|
DI62061.8S2
Diotec Semiconductor AG
|
$0.0828 | Yes | Active | 6 V | 2.8 V | 1.8 V | 350 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 780 mV | 7 V | 0.0144 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-03-13 | Fixed,Positive,Single Output,Ldo | Diotec | |||
|
DI62063.0S2
Diotec Semiconductor AG
|
$0.0828 | Yes | Active | 6 V | 4 V | 3 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 7 V | 0.015 % | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-01-07 | Fixed,Positive,Single Output,Ldo | |||||
|
DI62062.8S2
Diotec Semiconductor AG
|
$0.0828 | Yes | Active | 6 V | 3.8 V | 2.8 V | 350 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 7 V | 0.0154 % | 0.05 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-03-13 | Fixed,Positive,Single Output,Ldo | ||||
|
DI62061.5S2
Diotec Semiconductor AG
|
$0.0853 | Yes | Active | 6 V | 2.5 V | 1.5 V | 580 mV | 60 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 860 mV | 7 V | 0.013125 % | 0.045 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | TSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | 2020-01-07 | Fixed,Positive,Single Output,Ldo | |||||
|
DI62063.0S1
Diotec Semiconductor AG
|
$0.0864 | Yes | Active | 6 V | 4 V | 3 V | 680 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.015 % | 0.06 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-01-07 | Fixed,Positive,Single Output,Standard Drop | |||||
|
DI62063.6S1
Diotec Semiconductor AG
|
$0.0864 | Yes | Active | 6 V | 4.6 V | 3.6 V | 680 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0126 % | 0.065 % | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PDSO-G3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-01-07 | Fixed,Positive,Single Output,Standard Drop |