Filter Your Search
1 - 2 of 2 results
|
S-1167B30-I6T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2 V | 3 V | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-F6 | e6 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | LEAD FREE, SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1167B30-I6T2G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 6.5 V | 2 V | 3 V | 150 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 7 V | 0.018 % | 0.04 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-F6 | e6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SNT-6 | compliant | Fixed,Positive,Single Output,Ldo |