Filter Your Search
1 - 2 of 2 results
|
S-1167B33-M5T1U
Seiko Instruments Inc
|
Check for Price | Transferred | 6.5 V | 2 V | 3.3 V | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 1 | 3.333 V | 3.267 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
S-1167B33-M5T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 6.5 V | 2 V | 3.3 V | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | EAR99 | 8542.39.00.01 | ABLIC Inc. |