Filter Your Search
1 - 4 of 4 results
|
S-1170B36UC-OTV-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 4.1 V | 3.6 V | 120 mV | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-1170B36UC-OTVTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 3.6 V | 120 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
S-1170B36UC-OTV-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 3.6 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.636 V | 3.564 V | CMOS | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | HLSOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||
|
S-1170B36UC-OTVTFU
ABLIC Inc.
|
Check for Price | Yes | Active | 6.5 V | 2 V | 3.6 V | 120 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.1 % | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PDSO-F5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |