Filter Your Search
1 - 3 of 3 results
|
S1188E-1K2-V-T/R
Surge Components Inc
|
Check for Price | Yes | Active | NO | 70 °C | -25 °C | TR | SURGE COMPONENTS INC | unknown | EAR99 | 8536.50.90.40 | BLACK | 250 µm | STEM | 2.5 mm | 3.5 mm | 7.8 mm | 1X1 | 50 mA | 0.05A@12VDC | 0.1 mΩ | 12 V | 250VAC V | 50000 Cycle(s) | 100 MΩ | SURFACE MOUNT-RIGHT ANGLE | 1 | 2.06 N | MOMENTARY-TACTILE | SPST | KEYPAD SWITCH | SOLDER | |||||||||
|
S1188-06
Hamamatsu Photonics
|
Check for Price | No | Obsolete | NO | PIN PHOTODIODE | 1 nA | 800 ps | 30 V | Silicon | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||||||||||||||||||||
|
S1188-02
Hamamatsu Photonics
|
Check for Price | No | Obsolete | NO | PIN PHOTODIODE | 2 nA | 3 ns | 30 V | Silicon | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT |