Filter Your Search
1 - 1 of 1 results
![]() |
S-1313C26-A4T1U3
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.1 V | 2.6 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.01248 % | 0.08 % | 1 | 2.626 V | 2.574 V | CMOS | 1 % | R-XDSO-F4 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | HVSOF | FL4,.03,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin (Sn) | NO LEAD | 400 µm | DUAL | 740 µm | 800 µm | 400 µm | ABLIC INC | SOIC | , | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |