Filter Your Search
1 - 1 of 1 results
|
S-1323B21PF-N8GTFGG
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2 V | 2.1 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 0.04 % | 1 | 2.121 V | 2.079 V | CMOS | 1 % | R-PDSO-N4 | e6 | Not Qualified | 4 | PLASTIC/EPOXY | VSON | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | NO LEAD | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSON, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |