Filter Your Search
1 - 1 of 1 results
|
S-1323B35NB-N8UTFU
ABLIC Inc.
|
$0.4686 | Yes | End Of Life | 6.5 V | 2 V | 3.5 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 0.04 % | 1 | 3.535 V | 3.465 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |