Filter Your Search
1 - 10 of 570 results
|
S-1711A1833-M6T1U
ABLIC Inc.
|
$0.7927 | Yes | End Of Life | 6.5 V | 2 V | 1.8 V | 260 mV | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.818 V | 1.782 V | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G6 | e3 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ABLIC Inc. | |||||
|
S-1711D1925-I6T1U
ABLIC Inc.
|
$0.7927 | Yes | End Of Life | 6.5 V | 2 V | 1.9 V | 260 mV | 150 mA | 2.5 V | 360 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.919 V | 1.881 V | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-F6 | e3 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
S-1711A182J-M6T1U
ABLIC Inc.
|
$0.7927 | Yes | End Of Life | 6.5 V | 2 V | 1.8 V | 260 mV | 150 mA | 2.85 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.818 V | 1.782 V | 2.8785 V | 2.8215 V | CMOS | 1 % | R-PDSO-G6 | e3 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ABLIC Inc. | |||||
|
S-1711A1J28-I6T1U
ABLIC Inc.
|
$0.7927 | Yes | End Of Life | 6.5 V | 2 V | 1.85 V | 260 mV | 150 mA | 2.8 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.8685 V | 1.8315 V | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-F6 | e3 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ABLIC Inc. | |||||
|
S-1711A5025-I6T1U
ABLIC Inc.
|
$0.7927 | Yes | End Of Life | 6.5 V | 2 V | 5 V | 200 mV | 150 mA | 2.5 V | 360 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.04 % | 1 | 5.05 V | 4.95 V | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-F6 | e3 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ABLIC Inc. | |||||
|
S-1711A1818-I6T1U
ABLIC Inc.
|
$0.7927 | Yes | End Of Life | 6.5 V | 2 V | 1.8 V | 260 mV | 150 mA | 1.8 V | 390 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.04 % | 1 | 1.818 V | 1.782 V | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F6 | e3 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ABLIC Inc. | |||||
|
S-1711C3030-I6T1U
ABLIC Inc.
|
$0.7927 | Yes | End Of Life | 6.5 V | 2 V | 3 V | 200 mV | 150 mA | 3 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.04 % | 1 | 3.03 V | 2.97 V | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-F6 | e3 | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ABLIC Inc. | |||
|
S1718AMP10TNF
LAIRD PLC
|
$59.2800 | Obsolete | CUSHCRAFT CORP | unknown | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |||||||||||||||||||||||||||||||||||||||||||||||
|
S1718MP10TNF
LAIRD PLC
|
$62.4412 | Obsolete | CUSHCRAFT CORP | unknown | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |||||||||||||||||||||||||||||||||||||||||||||||
|
S1718MP10SMF
LAIRD PLC
|
$63.6844 | Obsolete | CUSHCRAFT CORP | unknown | BASE STATION/BROADCAST TRANSMISSION ANTENNA |