Filter Your Search
1 - 1 of 1 results
|
S-19212B33A-E8T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 36 V | 3.8 V | 3.3 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03188 % | 0.03 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.02 mm | 1.68 mm | ABLIC INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |