Filter Your Search
1 - 1 of 1 results
|
S-19212B50A-M5T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 36 V | 5.5 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.04575 % | 0.03 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |