Filter Your Search
1 - 1 of 1 results
|
S-19212B70H-V5T2U
ABLIC Inc.
|
Check for Price | Yes | Active | 36 V | 7.5 V | 7 V | 800 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 7.14 V | 6.86 V | CMOS | 2 % | R-PSSO-G4 | e3 | 105 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | SINGLE | 4.7 mm | 6.5 mm | 1.4 mm | ABLIC INC | TO-252, 5/4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |