Parametric results for: S-19212B80A-V5T2U under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s19212b80av5t2u
Select parts from the table below to compare.
Compare
Compare
S-19212B80A-V5T2U
ABLIC Inc.
Check for Price Yes Active 36 V 8.5 V 8 V 800 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.066 % 0.035 % 1 8.16 V 7.84 V CMOS 2 % R-PSSO-G4 e3 150 °C -40 °C 125 °C -40 °C AEC-Q100 4 PLASTIC/EPOXY SSO SMSIP4/5H,.37,50TB RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES TIN GULL WING 1.27 mm SINGLE 4.7 mm 6.5 mm 1.3 mm ABLIC INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo