Filter Your Search
1 - 1 of 1 results
|
S-19212D33H-E6T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 36 V | 3.8 V | 3.3 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.03187 % | 0.03 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G6 | e3 | 150 °C | -40 °C | 105 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | SOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.91 mm | DUAL | 3.9 mm | 5.02 mm | 1.75 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |