Filter Your Search
1 - 1 of 1 results
|
S-35710M01A-E8T3U
ABLIC Inc.
|
Check for Price | Yes | Active | 24 | 32 kHz | 1 | YES | 3 V | TIMER, PROGRAMMABLE | CMOS | AEC-Q200 ALSO QUALIFIED. | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TIN | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 5.02 mm | ABLIC INC | HSOP-8 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |