Filter Your Search
1 - 1 of 1 results
|
S-7070EA
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | SP16T | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY | LOW PROFILE, APPROVAL: UL | 0.1A@5VDC | BINARY CODED | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULFIDE | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | 22.5 deg | BAG; BOX; BULK | HAND/REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 7.2 mm | 2.9 mm | 7.2 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 |