Filter Your Search
1 - 3 of 3 results
|
S-80735AL-AZ-T1
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.5 V | 1 V | 15 V | +3.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||
|
S-80735AL-AZ-T1
ABLIC Inc.
|
Check for Price | Obsolete | 4.8 V | 1 V | 15 V | 3.5 µA | +3.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | , | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | |||
|
S-80735AL-AZ-T1
Epson Electronics America Inc
|
Check for Price | Obsolete | 4.5 V | 1 V | 15 V | +3.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 |