Filter Your Search
1 - 1 of 1 results
|
S-80860CNPF-B9LTFU
ABLIC Inc.
|
Check for Price | Yes | Active | 7.5 V | 950 mV | 10 V | 2.7 µA | +6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VSOF | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSOF, FL4,.06,25 | 4 | compliant | EAR99 | 8542.39.00.01 |