Filter Your Search
1 - 10 of 30 results
|
S-81233SGUP-DQF-S
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
S-81233SGUP-DQF-S
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 370 mV | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
S-81233SGY-Z
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | O-XBCY-T3 | Not Qualified | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-81233SGUP-DQF-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 4.3 V | 3.3 V | 1 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 18 V | 0.231 % | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-81233SGUP-DQF-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 370 mV | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
S-81233SGUP-DQF-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 370 mV | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
S-81233SGY-B
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | O-XBCY-T3 | Not Qualified | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-81233SGY-B
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 370 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO EPSON CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
S-81233SGY-T
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 370 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO EPSON CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
S-81233SGY-T
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 4.3 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | O-XBCY-T3 | Not Qualified | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |