Filter Your Search
1 - 6 of 6 results
|
S-812C30AMC-C2KT2U
ABLIC Inc.
|
Check for Price | Active | 16 V | 4 V | 3 V | 230 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||||
|
S-812C30AMC-C2KT2G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 16 V | 4 V | 3 V | 230 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN BISMUTH/TIN SILVER/TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
S-812C30AMC-C2K-T2
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 16 V | 4 V | 3 V | 230 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-812C30AMC-C2K-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 16 V | 4 V | 3 V | 230 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||
|
S-812C30AMC-C2K-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 1 | 3.06 V | 2.94 V | CMOS | R-PDSO-G5 | e6/e2 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH/TIN SILVER/TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-812C30AMC-C2KT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4 V | 3 V | 230 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |