Filter Your Search
1 - 3 of 3 results
![]() |
S-812C33BPI-C4NTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 230 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F6 | e6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | LEAD FREE, SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
S-812C33BPI-C4NTFG
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 230 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 18 V | 0.02 % | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F6 | e6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SNT-6 | compliant | Fixed,Positive,Single Output,Ldo | |||||||
![]() |
S-812C33BPI-C4NTFGG
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.3 V | 3.3 V | 230 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F6 | e6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |