Filter Your Search
1 - 1 of 1 results
|
S-812C33BPI-C4NTFU
ABLIC Inc.
|
Check for Price | Active | 16 V | 4.3 V | 3.3 V | 230 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |