Filter Your Search
1 - 2 of 2 results
|
S-812C39AUA-C2TT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4.9 V | 3.9 V | 190 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.978 V | 3.822 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-812C39AUA-C2T-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 4.9 V | 3.9 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.978 V | 3.822 V | CMOS | R-PSSO-F3 | e6/e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH/TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , | 3 | compliant | Fixed,Positive,Single Output,Ldo |