Filter Your Search
1 - 4 of 4 results
|
S-814A26AUC-BCQT2U
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 3.1 V | 2.6 V | 380 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 610 mV | 0.05 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-814A26AUC-BCQT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.1 V | 2.6 V | 380 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 610 mV | 0.05 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-814A26AUC-BCQ-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 3.1 V | 2.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 610 mV | 1 | 2.652 V | 2.548 V | CMOS | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | HLSOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-814A26AUC-BCQ-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 3.1 V | 2.6 V | 380 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 610 mV | 12 V | 0.05 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, FL6,.1,60 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |