Filter Your Search
1 - 5 of 5 results
|
S-814A36AMC-BDA-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 4.1 V | 3.6 V | 240 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 12 V | 0.0425 % | 0.05 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
S-814A36AMC-BDAT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.1 V | 3.6 V | 240 mV | 110 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.05 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
S-814A36AMC-BDA-T2
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 10 V | 4.1 V | 3.6 V | 240 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 12 V | 0.0425 % | 0.05 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
S-814A36AMC-BDA-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 4.1 V | 3.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 1 | 3.672 V | 3.528 V | CMOS | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | HLSOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
S-814A36AMC-BDAT2U
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 4.1 V | 3.6 V | 240 mV | 110 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.05 % | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |