Parametric results for: S-816A40AMC-BAPT2G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s816a40amcbapt2g
Select parts from the table below to compare.
Compare
Compare
S-816A40AMC-BAPT2G
ABLIC Inc.
Check for Price Yes Yes Transferred 16 V 5 V 4 V 100 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.0825 % 0.06 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 Fixed,Positive,Single Output,Ldo