Filter Your Search
1 - 10 of 372 results
|
S-817A12ANB-CUBT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 2.2 V | 1.2 V | 920 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.58 V | 0.02 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | SC-82AB, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
S-817A12ANB-CUBT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 2.2 V | 1.2 V | 920 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.58 V | 0.02 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-817A28APF-CURTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 3.8 V | 2.8 V | 310 mV | 35 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.03 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-F4 | e6 | Not Qualified | 4 | PLASTIC/EPOXY | VSOF | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817A60APF-CVXTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 7 V | 6 V | 150 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.08 % | 1 | 6.12 V | 5.88 V | CMOS | 2 % | R-PDSO-F4 | e6 | Not Qualified | 4 | PLASTIC/EPOXY | VSOF | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817A14ANB-CUDT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 2.4 V | 1.4 V | 920 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.58 V | 0.02 % | 1 | 1.428 V | 1.372 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-817A49ANB-CVM-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 5.9 V | 4.9 V | 180 mV | 65 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 0.065 % | 1 | 4.998 V | 4.802 V | CMOS | 2 % | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817A59ANB-CVWT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 6.9 V | 5.9 V | 150 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.08 % | 1 | 6.018 V | 5.782 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-817A11APF-CUATFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 2.1 V | 1.1 V | 920 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.58 V | 0.02 % | 1 | 1.122 V | 1.078 V | CMOS | 2 % | R-PDSO-F4 | e6 | Not Qualified | 4 | PLASTIC/EPOXY | VSOF | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | LEAD FREE, SNT-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817A19ANB-CUIT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 2.9 V | 1.9 V | 580 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 0.02 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-817A14AMC-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 10 V | 2.4 V | 1.4 V | 920 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.58 V | 0.02 % | 1 | 1.428 V | 1.372 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |