Filter Your Search
1 - 2 of 2 results
|
S-817A33APF-CUWTFGG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 4.3 V | 3.3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F4 | e6 | Not Qualified | 4 | PLASTIC/EPOXY | VSOF | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-817A33APF-CUWTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 4.3 V | 3.3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F4 | e6 | Not Qualified | 4 | PLASTIC/EPOXY | VSOF | FL4,.06,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN BISMUTH | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |