Filter Your Search
1 - 1 of 1 results
|
S-817B11AY-Z2-U
ABLIC Inc.
|
Check for Price | Active | 10 V | 2.1 V | 1.1 V | 920 mV | 20 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.58 V | 12 V | 0.02 % | 0.02 % | 1 | 1.122 V | 1.078 V | CMOS | 2 % | O-PBCY-T3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. |