Filter Your Search
1 - 3 of 3 results
|
S-817B18AUA-CWHT2G
ABLIC Inc.
|
$0.3584 | Yes | Yes | Active | 10 V | 2.8 V | 1.8 V | 580 mV | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 0.02 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S-817B18AUA-CWH-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 2.8 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 1 | 1.836 V | 1.764 V | CMOS | R-PSSO-F3 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
S-817B18AUA-CWHT2G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 10 V | 2.8 V | 1.8 V | 580 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 12 V | 0.02 % | 0.02 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-89, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |