Filter Your Search
1 - 1 of 1 results
|
S-817B30AUA-CWTT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 4 V | 3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |