Filter Your Search
1 - 10 of 90 results
|
S-8204BBV-TCT1U
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 12 V | 2 V | 22 V | 33 µA | 4.45 | 4 | YES | YES | OVER DISCHARGE DETECTION VOLTAGE IS 2.7V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | |||||||
|
S-8204BAH-TCT1U
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +4.2V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.2V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | TSSOP | 16 | |||||
|
S-8204BAE-TCT1G
ABLIC Inc.
|
Check for Price | Obsolete | YES | POWER SUPPLY SUPPORT CIRCUIT | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SEIKO INSTRUMENTS USA INC | , | unknown | EAR99 | 8542.39.00.01 | TSSOP | 16 | |||||||||||||||||||||||||
|
S-8204BAQ-TCT1U
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +3.8V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 3.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | TSSOP | 16 | |||||
|
S-8204BAF-TCT1G
ABLIC Inc.
|
Check for Price | Obsolete | YES | POWER SUPPLY SUPPORT CIRCUIT | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SEIKO INSTRUMENTS USA INC | , | unknown | EAR99 | 8542.39.00.01 | TSSOP | 16 | |||||||||||||||||||||||||
|
S-8204BAI-TCT1U
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +3.9V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 3.9V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | TSSOP | 16 | |||||
|
S-8204BAF-TCT1S
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +4.35V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.35V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | ||||||
|
S-8204BAN-TCT1S
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +4.1V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | TSSOP | 16 | |||||
|
S-8204BBF-TCT1S
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +4.25V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.25V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | ||||||
|
S-8204BAY-TCT1S
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +3.9V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 3.9V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | TSSOP | 16 |