Filter Your Search
1 - 1 of 1 results
|
S-8204BBE-TCT1U
ABLIC Inc.
|
Check for Price | Yes | Active | 3.5 V | 2 V | 22 V | +4.8V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5.1 mm | 1.1 mm | ABLIC INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. |