Parametric results for: S-8232AJFT-T2-G under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s8232ajftt2g
Select parts from the table below to compare.
Compare
Compare
S-8232AJFT-T2-G
ABLIC Inc.
Check for Price Yes Yes Not Recommended 2 V 16 V 12.7 µA +4.25V 1 YES YES BATTERY PROTECTOR 1 INDUSTRIAL R-PDSO-G8 e6 Not Qualified 85 °C -40 °C 260 10 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Bismuth (Sn/Bi) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.1 mm ABLIC INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01 ABLIC Inc.
S-8232AJFT-T2G
ABLIC Inc.
Check for Price Yes Yes Active 2 V 16 V 1 YES YES DETECTION THRESHOLD VOLTAGE IS 4.25V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e6 Not Qualified 85 °C -40 °C 260 10 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 3 mm 4.4 mm 1.1 mm SEIKO INSTRUMENTS USA INC SOIC LEAD FREE, TSSOP-8 8 compliant